Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVCH162373ADGG:5 | |
|---|---|
DigiKey Part Number | 74LVCH162373ADGG:5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH162373ADGG:5 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.2V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 3.3ns | |
Current - Output High, Low | 12mA, 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |




