74LVC241AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 41,047
Unit Price: £0.62075
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.36000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,000
Unit Price: £0.43000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,538
Unit Price: £0.54596
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 35,980
Unit Price: £0.37000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,947
Unit Price: £0.44000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC241AD,112

DigiKey Part Number
74LVC241AD,112-ND
Manufacturer
Manufacturer Product Number
74LVC241AD,112
Description
IC BUFFER NON-INVERT 3.6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types