
74LVC1G123GM,125 | |
|---|---|
DigiKey Part Number | 74LVC1G123GM,125-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G123GM,125 |
Description | IC MMV 1-CIR 5.3-NS 8-XQFNU |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.3 ns 8-XQFNU (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 5.3 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFNU (1.6x1.6) | |
Base Product Number |

