Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LV74D/AUJ | |
|---|---|
DigiKey Part Number | 74LV74D/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV74D/AUJ |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 17ns @ 5V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 20 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 110 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV74D,112 | Rochester Electronics, LLC | 27,710 | 2156-74LV74D,112-954-ND | £0.26676 | Parametric Equivalent |
| 74LV74D,118 | Nexperia USA Inc. | 1,140 | 1727-5977-1-ND | £0.22000 | Parametric Equivalent |
| 74LV74D-Q100J | Nexperia USA Inc. | 1,639 | 1727-74LV74D-Q100JCT-ND | £0.26000 | Parametric Equivalent |



