74LV541D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 45,380
Unit Price: £0.68000
Datasheet

Similar


onsemi
In Stock: 120
Unit Price: £0.82000
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: £0.63000
Datasheet

Similar


Texas Instruments
In Stock: 34,501
Unit Price: £0.89000
Datasheet

Similar


Texas Instruments
In Stock: 612
Unit Price: £0.87000
Datasheet

Similar


Texas Instruments
In Stock: 1,125
Unit Price: £0.72000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV541D,112

DigiKey Part Number
74LV541D,112-ND
Manufacturer
Manufacturer Product Number
74LV541D,112
Description
IC BUFFER NON-INVERT 3.6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types