
74LV4051D/AUJ | |
|---|---|
DigiKey Part Number | 74LV4051D/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV4051D/AUJ |
Description | IC MUX 8:1 85OHM 16SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 85Ohm 16-SO |
Datasheet | Datasheet |
Category | -3db Bandwidth 200MHz |
Manufacturer NXP USA Inc. | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 2µA |
Part Status Discontinued at DigiKey | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-SO |
Voltage - Supply, Single (V+) 1V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 34ns, 29ns |

