Similar



74LV393N,112 | |
|---|---|
DigiKey Part Number | 568-2967-5-ND |
Manufacturer | |
Manufacturer Product Number | 74LV393N,112 |
Description | IC BINARY COUNTER DL 4BIT 14DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 20 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 1 V ~ 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |


