
74LV259N,112 | |
|---|---|
DigiKey Part Number | 568-2949-5-ND |
Manufacturer | |
Manufacturer Product Number | 74LV259N,112 |
Description | IC D-TYPE ADDR 1:8 16-DIP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 1V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 36ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |

