74LV139D,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,309
Unit Price: £0.61000
Datasheet

Similar


onsemi
In Stock: 64,363
Unit Price: £0.98000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26,438
Unit Price: £0.85000
Datasheet

Similar


Texas Instruments
In Stock: 21,459
Unit Price: £0.24000
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV139D,118

DigiKey Part Number
568-8941-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LV139D,118
Description
IC DECODER/DEMUX 1 X 2:4 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SO
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
NXP USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SO
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74AC139M96Texas Instruments1,309296-4227-1-ND£0.61000Similar
MC74LVX139DR2Gonsemi64,363488-MC74LVX139DR2GCT-ND£0.98000Similar
SN74LV139ADRochester Electronics, LLC26,4382156-SN74LV139AD-ND£0.85000Similar
SN74LV139ADRTexas Instruments21,459296-31866-1-ND£0.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types