74LV125PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 16
Unit Price: £0.35000
Datasheet

Similar


onsemi
In Stock: 54,859
Unit Price: £0.34000
Datasheet

Similar


onsemi
In Stock: 358
Unit Price: £0.41000
Datasheet

Similar


onsemi
In Stock: 496
Unit Price: £0.41000
Datasheet

Similar


Texas Instruments
In Stock: 22,133
Unit Price: £0.29000
Datasheet

Similar


Texas Instruments
In Stock: 2,881
Unit Price: £0.27000
Datasheet

Similar


Texas Instruments
In Stock: 2,063
Unit Price: £0.63000
Datasheet

Similar


Texas Instruments
In Stock: 664
Unit Price: £0.31000
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: £0.63000
Datasheet

Similar


Texas Instruments
In Stock: 25,466
Unit Price: £0.39000
Datasheet

Similar


Texas Instruments
In Stock: 3,773
Unit Price: £0.46000
Datasheet

Similar


Texas Instruments
In Stock: 530
Unit Price: £0.87000
Datasheet

Similar


Texas Instruments
In Stock: 22,881
Unit Price: £0.68000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV125PW,118

DigiKey Part Number
568-12195-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LV125PW,118
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
1V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types