74LV125D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 10,037
Unit Price: £0.63726
Datasheet

Similar


onsemi
In Stock: 160
Unit Price: £0.47000
Datasheet

Similar


onsemi
In Stock: 2,961
Unit Price: £0.25000
Datasheet

Similar


Texas Instruments
In Stock: 20,328
Unit Price: £0.31000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14,756
Unit Price: £0.69654
Datasheet

Similar


Texas Instruments
In Stock: 20,161
Unit Price: £0.44000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV125D,112

DigiKey Part Number
568-8304-5-ND
Manufacturer
Manufacturer Product Number
74LV125D,112
Description
IC BUFFER NON-INVERT 5.5V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LV125D,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
1V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types