74LV00N,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,801
Unit Price: £0.63000
Datasheet
NAND Gate IC 4 Channel 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND Gate IC 4 Channel 14-DIP
14-DIP,SOT27-1

74LV00N,112

DigiKey Part Number
568-2920-5-ND
Manufacturer
Manufacturer Product Number
74LV00N,112
Description
IC GATE NAND 4CH 2-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.3V ~ 0.8V
Input Logic Level - High
0.9V ~ 2V
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes