



74HCT9114N,112 | |
|---|---|
DigiKey Part Number | 568-2916-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT9114N,112 |
Description | IC INVERT SCHMITT 9CH 1INP 20DIP |
Customer Reference | |
Detailed Description | Inverter IC 9 Channel Schmitt Trigger, Open Drain 20-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 9 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger, Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 8 µA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-DIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |

