
74HCT9046AN,112 | |
|---|---|
DigiKey Part Number | 568-2913-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT9046AN,112 |
Description | IC PHASE LOCK LOOP 16DIP |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 19MHz 1 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:2 |
Manufacturer NXP USA Inc. | Differential - Input:Output No/No |
Series | Frequency - Max 19MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Type Phase Lock Loop (PLL) | Mounting Type Through Hole |
PLL Yes | Package / Case 16-DIP (0.300", 7.62mm) |
Input Clock | Supplier Device Package 16-DIP |
Output Clock | Base Product Number |
Number of Circuits 1 |

