Asynchronous, Synchronous FIFO 256 (64 x 4) Uni-Directional 30MHz 61ns 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT7403N,112

DigiKey Part Number
568-2904-5-ND
Manufacturer
Manufacturer Product Number
74HCT7403N,112
Description
IC FIFO ASYNC/SYNC 64X4 16DIP
Customer Reference
Detailed Description
Asynchronous, Synchronous FIFO 256 (64 x 4) Uni-Directional 30MHz 61ns 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
256 (64 x 4)
Function
Asynchronous, Synchronous
Data Rate
30MHz
Access Time
61ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
1mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.