74HCT7273D,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 15
Unit Price: £0.45000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.35000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,669
Unit Price: £0.50000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.19694
Datasheet

Similar


onsemi
In Stock: 45
Unit Price: £0.61000
Datasheet

Similar


onsemi
In Stock: 2,486
Unit Price: £0.48000
Datasheet

Similar


onsemi
In Stock: 175
Unit Price: £0.58000
Datasheet

Similar


Texas Instruments
In Stock: 2,791
Unit Price: £0.75000
Datasheet

Similar


Texas Instruments
In Stock: 3,157
Unit Price: £0.62000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT7273D,118

DigiKey Part Number
74HCT7273D,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT7273D,118
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
56 MHz
Max Propagation Delay @ V, Max CL
30ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
-, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types