Asynchronous, Synchronous FIFO 576 (64 x 9) Uni-Directional 29MHz 40ns 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT7030D,112

DigiKey Part Number
568-2900-5-ND
Manufacturer
Manufacturer Product Number
74HCT7030D,112
Description
IC FIFO ASYNC/SYNC 64X9 28SO
Customer Reference
Detailed Description
Asynchronous, Synchronous FIFO 576 (64 x 9) Uni-Directional 29MHz 40ns 28-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
576 (64 x 9)
Function
Asynchronous, Synchronous
Data Rate
29MHz
Access Time
40ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
-
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types