74HCT688DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9,951
Unit Price: £0.58000
Datasheet
Magnitude Comparator Bit Active Low Output A=B 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT688DB,118

DigiKey Part Number
74HCT688DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT688DB,118
Description
IC ID COMPARATOR 8BIT 20-SSOP
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Identity Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
4mA, 4mA
Max Propagation Delay @ V, Max CL
34ns @ 4.5V, 50pF
Current - Quiescent (Iq)
8 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types