Similar

74HCT423BQ,115 | |
|---|---|
DigiKey Part Number | 74HCT423BQ,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT423BQ,115 |
Description | IC MMV 2-CIR 22-NS 16-DHVQFN |
Customer Reference | |
Detailed Description | Monostable Multivibrator 22 ns 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 22 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |


