74HCT191D,653 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8,782
Unit Price: £0.70000
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT191D,653

DigiKey Part Number
74HCT191D,653-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT191D,653
Description
IC BINARY COUNTER 4-BIT 16SO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
-
Timing
Synchronous
Count Rate
39 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types