Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT160D,652

DigiKey Part Number
74HCT160D,652-ND
Manufacturer
Manufacturer Product Number
74HCT160D,652
Description
IC DECADE COUNTER 4-BIT 16SO
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
66 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types