74HCT157D,652 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2
Unit Price: £0.37000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 16,777
Unit Price: £0.42236
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 377
Unit Price: £0.27000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.16336
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5,000
Unit Price: £0.46683
Datasheet
Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT157D,652

DigiKey Part Number
568-74HCT157D,652-ND
Manufacturer
Manufacturer Product Number
74HCT157D,652
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types