74HCT138D,652 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 1,010
Unit Price: £0.33000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 103,768
Unit Price: £0.29639
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT138D,652

DigiKey Part Number
568-74HCT138D,652TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT138D,652
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types