Similar
Similar
Similar
Similar

74HCT123N,652 | |
|---|---|
DigiKey Part Number | 568-1508-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT123N,652 |
Description | IC MMV 2-CIR 77-NS 16-DIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 77 ns 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT123N,652 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 77 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |


