Monostable Multivibrator 26 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT123D/AUJ

DigiKey Part Number
74HCT123D/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT123D/AUJ
Description
IC MMV 2-CIR 26-NS 16-SO
Customer Reference
Detailed Description
Monostable Multivibrator 26 ns 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT123D/AUJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
26 ns
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.