Asynchronous, Synchronous FIFO 256 (64 x 4) Uni-Directional 30MHz 49ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC7403D,518

DigiKey Part Number
74HC7403D,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC7403D,518
Description
IC FIFO ASYNC/SYNC 64X4 16SO
Customer Reference
Detailed Description
Asynchronous, Synchronous FIFO 256 (64 x 4) Uni-Directional 30MHz 49ns 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
256 (64 x 4)
Function
Asynchronous, Synchronous
Data Rate
30MHz
Access Time
49ns
Voltage - Supply
2 V ~ 6 V
Current - Supply (Max)
1mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types