
74HC7030D,652 | |
|---|---|
DigiKey Part Number | 568-2730-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HC7030D,652 |
Description | IC FIFO ASYNC/SYNC 64X9 28SO |
Customer Reference | |
Detailed Description | Asynchronous, Synchronous FIFO 576 (64 x 9) Uni-Directional 33MHz 36ns 28-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 576 (64 x 9) | |
Function | Asynchronous, Synchronous | |
Data Rate | 33MHz | |
Access Time | 36ns | |
Voltage - Supply | 2 V ~ 6 V | |
Current - Supply (Max) | - | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |

