74HC688D,652 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet
Magnitude Comparator Bit Active Low Output A=B 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC688D,652

DigiKey Part Number
568-74HC688D,652-ND
Manufacturer
Manufacturer Product Number
74HC688D,652
Description
IC ID COMPARATOR 8BIT 20-SO
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Identity Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B
Voltage - Supply
2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL
29ns @ 6V, 50pF
Current - Quiescent (Iq)
8 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes