AND/OR Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC58DB,112

DigiKey Part Number
568-2717-5-ND
Manufacturer
Manufacturer Product Number
74HC58DB,112
Description
IC AND/OR GATE 2-CIR 14-SSOP
Customer Reference
Detailed Description
AND/OR Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
AND/OR Gate
Number of Circuits
2
Number of Inputs
10 Input (3, 3, 2, 2)
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types