Similar

74HC4059D,112 | |
|---|---|
DigiKey Part Number | 568-2695-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4059D,112 |
Description | IC DIVIDER BY N 16-BIT 24SO |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 16 Bit Positive Edge 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Divide-by-N | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 43 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |


