Direct
Similar

74HC4053N,652 | |
|---|---|
DigiKey Part Number | 568-1459-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4053N,652 |
Description | IC SWITCH SPDT X 3 120OHM 16DIP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 31ns, 29ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |



