74HC4052N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 560
Unit Price: £0.79000
Datasheet

Similar


Texas Instruments
In Stock: 6,371
Unit Price: £0.56000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 709
Unit Price: £0.67000
Datasheet
2 Circuit IC Switch 4:1 150Ohm 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4052N,652

DigiKey Part Number
568-1457-5-ND
Manufacturer
Manufacturer Product Number
74HC4052N,652
Description
IC SWITCH SP4T X 2 150OHM 16DIP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Switch Time (Ton, Toff) (Max)
58ns, 48ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes