74HC4020D,653 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1
Unit Price: £0.38000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.41000
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4020D,653

DigiKey Part Number
568-74HC4020D,653TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4020D,653
Description
IC 14STAGE BINARY RIPPLE 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
109 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types