74HC40105N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 196
Unit Price: £1.07000
Datasheet
Asynchronous FIFO 64 (16 x 4) Uni-Directional 36MHz 34ns 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC40105N,652

DigiKey Part Number
74HC40105N,652-ND
Manufacturer
Manufacturer Product Number
74HC40105N,652
Description
IC FIFO ASYNC 16X4 34NS 16DIP
Customer Reference
Detailed Description
Asynchronous FIFO 64 (16 x 4) Uni-Directional 36MHz 34ns 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
64 (16 x 4)
Function
Asynchronous
Data Rate
36MHz
Access Time
34ns
Voltage - Supply
2 V ~ 6 V
Current - Supply (Max)
-
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes