74HC393N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5,169
Unit Price: £0.77000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13,240
Unit Price: £0.47000
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-DIP
14-DIP,SOT27-1

74HC393N,652

DigiKey Part Number
568-1444-5-ND
Manufacturer
Manufacturer Product Number
74HC393N,652
Description
IC BINARY COUNTER DL 4BIT 14DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
74HC393N,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
107 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes