Direct
MFR Recommended

74HC373D,652 | |
|---|---|
DigiKey Part Number | 568-74HC373D,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HC373D,652 |
Description | IC D-TYPE TRANSP 1:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |




