74HC237N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 602
Unit Price: £0.98000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC237N,652

DigiKey Part Number
568-1416-5-ND
Manufacturer
Manufacturer Product Number
74HC237N,652
Description
IC DECODER/DEMUX 1 X 3:8 16-DIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes