Direct
MFR Recommended



74HC1GU04GW,125 | |
|---|---|
DigiKey Part Number | 568-74HC1GU04GW,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC1GU04GW,125 |
Description | IC INVERTER 5TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 18ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC1GU04DFT2G | onsemi | 5,900 | 488-MC74HC1GU04DFT2GCT-ND | £0.07000 | Direct |
| 74HC1GU04GW,125 | Nexperia USA Inc. | 198 | 1727-6043-1-ND | £0.09000 | MFR Recommended |



