74HC164PW,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 4,400,388
Unit Price: £0.29000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 4,524
Unit Price: £0.25000
Datasheet
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC164PW,118

DigiKey Part Number
568-74HC164PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC164PW,118
Description
IC SR PUSH-PULL 8BIT 14-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
NXP USA Inc.
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Output Type
Push-Pull
Supplier Device Package
14-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC164ADTR2Gonsemi4,400,388MC74HC164ADTR2GOSCT-ND£0.29000Direct
74HC164PW,118Nexperia USA Inc.4,5241727-6316-1-ND£0.25000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types