74HC161N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 437
Unit Price: £0.75000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 19,993
Unit Price: £0.61000
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC161N,652

DigiKey Part Number
568-7798-5-ND
Manufacturer
Manufacturer Product Number
74HC161N,652
Description
IC BINARY COUNTER 4-BIT 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
74HC161N,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
48 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes