Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC138BQ,115 | |
|---|---|
DigiKey Part Number | 568-74HC138BQ,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC138BQ,115 |
Description | IC DECODER/DEMUX 1X3:8 16-DHVQFN |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5) |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer NXP USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-VFQFN Exposed Pad |
Circuit 1 x 3:8 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC138BQ,115 | Nexperia USA Inc. | 0 | 1727-3231-1-ND | £0.22000 | Parametric Equivalent |
| 74HC138BQ,115 | Rochester Electronics, LLC | 332,367 | 2156-74HC138BQ,115-1727-ND | £0.25935 | Parametric Equivalent |
| 74HC138BQ-Q100,115 | Nexperia USA Inc. | 2,985 | 1727-74HC138BQ-Q100,115CT-ND | £0.24000 | Parametric Equivalent |
| 74HC238BQ,115 | Nexperia USA Inc. | 5,300 | 1727-6909-1-ND | £0.33000 | Parametric Equivalent |
| 74HC238BQ-Q100X | Nexperia USA Inc. | 5,836 | 1727-7928-1-ND | £0.38000 | Parametric Equivalent |



