74HC00PW,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 12,928
Unit Price: £0.21000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 1,047
Unit Price: £0.15000
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC00PW,118

DigiKey Part Number
568-74HC00PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC00PW,118
Description
IC GATE NAND 4CH 2-INP 14-TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
7ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types