74CBTLV3244DS,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 16,508
Unit Price: £0.83000
Datasheet
Bus Switch 4 x 1:1 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3244DS,118

DigiKey Part Number
74CBTLV3244DS,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV3244DS,118
Description
IC BUS SWITCH 4 X 1:1 20-SSOP
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
4 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes