74AVCH16T245BQ,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: £2.85000
Datasheet

Similar


Texas Instruments
In Stock: 1,854
Unit Price: £2.28000
Datasheet
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 60-HUQFNU (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH16T245BQ,518

DigiKey Part Number
568-5253-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVCH16T245BQ,518
Description
IC TRANSLATION TXRX 0.8V/3.6V
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 60-HUQFNU (4x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
60-UFQFN Dual Rows, Exposed Pad
Number of Elements
2
Supplier Device Package
60-HUQFNU (4x6)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAVCB164245QDGGRQ1Texas Instruments0296-31475-1-ND£2.85000Similar
SN74LVCH16T245DLRTexas Instruments1,854296-27606-1-ND£2.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes