74AUP2G98GMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.20748
Datasheet
Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XQFN (1.55x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G98GMX

DigiKey Part Number
568-11687-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G98GMX
Description
IC MF CFG 2-CIR 3-IN 10XQFN
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XQFN (1.55x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
2
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.55x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes