74AUP2G00GT,115 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 74,965
Unit Price: £0.31122
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 70,000
Unit Price: £0.45942
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 75,000
Unit Price: £0.45942
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.15625
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5,760
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,825
Unit Price: £0.19000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4,904
Unit Price: £0.16000
Datasheet
NAND Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G00GT,115

DigiKey Part Number
568-74AUP2G00GT,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G00GT,115
Description
IC GATE NAND 2CH 2-INP 8-XSON
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Number of Inputs
2
Package / Case
8-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G00GD,125Rochester Electronics, LLC74,9652156-74AUP2G00GD125-ND£0.31122Parametric Equivalent
74AUP2G00GN,115Rochester Electronics, LLC70,0002156-74AUP2G00GN,115-ND£0.45942Parametric Equivalent
74AUP2G00GN,115Rochester Electronics, LLC75,0002156-74AUP2G00GN,115-1727-ND£0.45942Parametric Equivalent
74AUP2G00GN,115Nexperia USA Inc.01727-74AUP2G00GN,115TR-ND£0.15625Parametric Equivalent
74AUP2G00GS,115Nexperia USA Inc.5,7601727-7888-1-ND£0.16000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes