Configurable Multiple Function Configurable 1 Circuit 3 Input 8-XQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G885GM,125

DigiKey Part Number
568-74AUP1G885GM,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G885GM,125
Description
IC MF CFG 1-CIR 3-IN 8-XQFN
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 8-XQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
NXP USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
8-XFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
8-XQFN (1.6x1.6)
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.