74AUP1G38GF,132 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 965
Unit Price: £0.27000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.05569
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,365
Unit Price: £0.19000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.12630
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 145,000
Unit Price: £0.37050
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.05834
Datasheet
NAND Gate IC 1 Channel Open Drain 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G38GF,132

DigiKey Part Number
568-74AUP1G38GF,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G38GF,132
Description
IC GATE NAND 1CH 2-INP 6-XSON
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
-, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
12.7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT891 (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes