MFR Recommended
Similar

74AUP1G373GW,125 | |
|---|---|
DigiKey Part Number | 568-74AUP1G373GW,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G373GW,125 |
Description | IC D-TYPE TRANSP 1:1 6-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.5ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 0.8V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G373GW,125 | Nexperia USA Inc. | 3,789 | 1727-6830-1-ND | £0.16000 | MFR Recommended |
| NC7SZ373P6X | onsemi | 9,278 | NC7SZ373P6XCT-ND | £0.07000 | Similar |



