74AUP1G157GW,125 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 859
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.13868
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 91,176
Unit Price: £0.40014
Datasheet
Multiplexer 1 x 2:1 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G157GW,125

DigiKey Part Number
568-74AUP1G157GW,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G157GW,125
Description
IC MULTIPLEXER 1 X 2:1 6-TSSOP
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes